Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

ECQ-E2153RJF | |
|---|---|
DigiKey Part Number | ECQ-E2153RJF-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | ECQ-E2153RJF |
Description | CAP FILM 0.015UF 5% 250VDC RAD |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | 0.015 µF Film Capacitor 250V Polyester, Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | ECQ-E2153RJF Models |
Category | Operating Temperature -40°C ~ 105°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Tape & Box (TB) | Size / Dimension 0.406" L x 0.173" W (10.30mm x 4.40mm) |
Part Status Active | Height - Seated (Max) 0.492" (12.50mm) |
Capacitance | Termination PC Pins |
Tolerance ±5% | Lead Spacing 0.295" (7.50mm) |
Voltage Rating - DC 250V | Applications General Purpose |
Dielectric Material | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ECQ-E2153JFB | Panasonic Industry | 0 | ECQ-E2153JFB-ND | 0,10695 € | Parametric Equivalent |
| ECQ-E2153JFW | Panasonic Industry | 0 | ECQ-E2153JFW-ND | 0,10695 € | Parametric Equivalent |
| ECQ-E4153JFB | Panasonic Industry | 0 | ECQ-E4153JFB-ND | 0,11742 € | Parametric Equivalent |
| ECQ-E4153JFW | Panasonic Industry | 0 | ECQ-E4153JFW-ND | 0,11742 € | Parametric Equivalent |
| ECQ-E4153RJF | Panasonic Industry | 0 | ECQ-E4153RJF-ND | 0,13096 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,12128 € | 242,56 € |
| Unit Price without VAT: | 0,12128 € |
|---|---|
| Unit Price with VAT: | 0,14432 € |


