ECQ-E2153KS is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Panasonic Industry
In Stock: 2.344
Unit Price: 0,33000 €
Datasheet
0.015 µF Film Capacitor 250V Polyester, Metallized Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ECQ-E2153KS

DigiKey Part Number
E2153-ND
Manufacturer
Manufacturer Product Number
ECQ-E2153KS
Description
CAP FILM 0.015UF 10% 250VDC RAD
Customer Reference
Detailed Description
0.015 µF Film Capacitor 250V Polyester, Metallized Radial
Datasheet
 Datasheet
EDA/CAD Models
ECQ-E2153KS Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-40°C ~ 85°C
Mfr
Mounting Type
Through Hole
Series
Package / Case
Packaging
Bulk
Size / Dimension
0.492" L x 0.197" W (12.50mm x 5.00mm)
Part Status
Obsolete
Height - Seated (Max)
0.354" (9.00mm)
Capacitance
Termination
PC Pins
Tolerance
±10%
Lead Spacing
0.394" (10.00mm)
Voltage Rating - DC
250V
Applications
General Purpose
Dielectric Material
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ECQ-E2153KFPanasonic Industry2.344EF2153-ND0,33000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes