Similar
Parametric Equivalent

ECQ-E2124KS | |
|---|---|
DigiKey Part Number | E2124-ND |
Manufacturer | |
Manufacturer Product Number | ECQ-E2124KS |
Description | CAP FILM 0.12UF 10% 250VDC RAD |
Customer Reference | |
Detailed Description | 0.12 µF Film Capacitor 250V Polyester, Metallized Radial |
EDA/CAD Models | ECQ-E2124KS Models |
Category | Operating Temperature -40°C ~ 85°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Bulk | Size / Dimension 0.689" L x 0.197" W (17.50mm x 5.00mm) |
Part Status Obsolete | Height - Seated (Max) 0.433" (11.00mm) |
Capacitance | Termination PC Pins |
Tolerance ±10% | Lead Spacing 0.591" (15.00mm) |
Voltage Rating - DC 250V | Applications General Purpose |
Dielectric Material | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ECQ-E2124KF | Panasonic Industry | 2.649 | EF2124-ND | 0,38000 € | Similar |
| 160124K250F-F | Cornell Dubilier Knowles | 0 | 160124K250F-F-ND | 0,65966 € | Parametric Equivalent |



