Parametric Equivalent

ECQ-E2106JFW | |
|---|---|
DigiKey Part Number | ECQ-E2106JFW-ND |
Manufacturer | |
Manufacturer Product Number | ECQ-E2106JFW |
Description | CAP FILM 10UF 5% 250VDC RADIAL |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | 10 µF Film Capacitor 250V Polyester, Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | ECQ-E2106JFW Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage Rating - AC | - | |
Voltage Rating - DC | 250V | |
Dielectric Material | ||
Operating Temperature | -40°C ~ 105°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 1.220" L x 0.626" W (31.00mm x 15.90mm) | |
Height - Seated (Max) | 1.213" (30.80mm) | |
Termination | PC Pins | |
Lead Spacing | 0.886" (22.50mm) | |
Applications | General Purpose | |
Ratings | - | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 1,58643 € | 1.586,43 € |
| Unit Price without VAT: | 1,58643 € |
|---|---|
| Unit Price with VAT: | 1,88785 € |


