
ECQ-E2105RKB | |
|---|---|
DigiKey Part Number | ECQ-E2105RKB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | ECQ-E2105RKB |
Description | CAP FILM 1UF 10% 250VDC RADIAL |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | 1 µF Film Capacitor 250V Polyester, Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | ECQ-E2105RKB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage Rating - AC | - | |
Voltage Rating - DC | 250V | |
Dielectric Material | ||
Operating Temperature | -40°C ~ 105°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 0.602" L x 0.276" W (15.30mm x 7.00mm) | |
Height - Seated (Max) | 0.748" (19.00mm) | |
Termination | PC Pins | |
Lead Spacing | 0.492" (12.50mm) | |
Applications | General Purpose | |
Ratings | - | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | 0,24861 € | 198,89 € |
| Unit Price without VAT: | 0,24861 € |
|---|---|
| Unit Price with VAT: | 0,29585 € |

