Parametric Equivalent
Parametric Equivalent

ECQ-E2105RJF | |
|---|---|
DigiKey Part Number | ECQ-E2105RJF-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | ECQ-E2105RJF |
Description | CAP FILM 1UF 5% 250VDC RADIAL |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | 1 µF Film Capacitor 250V Polyester, Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | ECQ-E2105RJF Models |
Category | Operating Temperature -40°C ~ 105°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Tape & Box (TB) | Size / Dimension 0.728" L x 0.291" W (18.50mm x 7.40mm) |
Part Status Active | Height - Seated (Max) 0.787" (20.00mm) |
Capacitance | Termination PC Pins |
Tolerance ±5% | Lead Spacing 0.591" (15.00mm) |
Voltage Rating - DC 250V | Applications General Purpose |
Dielectric Material | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ECQ-E2105JF | Panasonic Industry | 2.398 | P14596-ND | 0,81000 € | Parametric Equivalent |
| QXK2E105JTP | Nichicon | 0 | QXK2E105JTP-ND | 0,77530 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | 0,32050 € | 256,40 € |
| Unit Price without VAT: | 0,32050 € |
|---|---|
| Unit Price with VAT: | 0,38140 € |



