
ECQ-E2105RJB | |
|---|---|
DigiKey Part Number | 10-ECQ-E2105RJBCT-ND - Cut Tape (CT) 10-ECQ-E2105RJBTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | ECQ-E2105RJB |
Description | CAP FILM 1UF 5% 250VDC RADIAL |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 1 µF Film Capacitor 250V Polyester, Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | ECQ-E2105RJB Models |
Category | Operating Temperature -40°C ~ 105°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Cut Tape (CT) Tape & Box (TB) | Size / Dimension 0.602" L x 0.276" W (15.30mm x 7.00mm) |
Part Status Active | Height - Seated (Max) 0.748" (19.00mm) |
Capacitance | Termination PC Pins |
Tolerance ±5% | Lead Spacing 0.492" (12.50mm) |
Voltage Rating - DC 250V | Applications General Purpose |
Dielectric Material | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,76000 € | 0,76 € |
| 10 | 0,48400 € | 4,84 € |
| 50 | 0,37360 € | 18,68 € |
| 100 | 0,33970 € | 33,97 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | 0,28625 € | 114,50 € |
| 800 | 0,26761 € | 214,09 € |
| 1.200 | 0,25828 € | 309,94 € |
| 2.000 | 0,24796 € | 495,92 € |
| 2.800 | 0,24191 € | 677,35 € |
| 4.000 | 0,23611 € | 944,44 € |
| Unit Price without VAT: | 0,76000 € |
|---|---|
| Unit Price with VAT: | 0,90440 € |

