Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

ECQ-E2104RKF | |
|---|---|
DigiKey Part Number | ECQ-E2104RKF-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | ECQ-E2104RKF |
Description | CAP FILM 0.1UF 10% 250VDC RADIAL |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF Film Capacitor 250V Polyester, Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | ECQ-E2104RKF Models |
Category | Operating Temperature -40°C ~ 105°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Tape & Box (TB) | Size / Dimension 0.406" L x 0.228" W (10.30mm x 5.80mm) |
Part Status Active | Height - Seated (Max) 0.528" (13.40mm) |
Capacitance | Termination PC Pins |
Tolerance ±10% | Lead Spacing 0.295" (7.50mm) |
Voltage Rating - DC 250V | Applications General Purpose |
Dielectric Material | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ECQ-E2104KFW | Panasonic Industry | 1.860 | 10-ECQ-E2104KFW-ND | 0,34000 € | Parametric Equivalent |
| B32620A3104K000 | TDK | 0 | B32620A3104K000-ND | 0,24052 € | Parametric Equivalent |
| B32620A3104K189 | TDK | 0 | B32620A3104K189-ND | 0,23455 € | Parametric Equivalent |
| B32620A3104K289 | TDK | 0 | B32620A3104K289-ND | 0,23215 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,10870 € | 217,40 € |
| Unit Price without VAT: | 0,10870 € |
|---|---|
| Unit Price with VAT: | 0,12935 € |



