ECQ-E2104KS is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Panasonic Industry
In Stock: 42.216
Unit Price: 0,34000 €
Datasheet
0.1 µF Film Capacitor 250V Polyester, Metallized Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ECQ-E2104KS

DigiKey Part Number
E2104-ND
Manufacturer
Manufacturer Product Number
ECQ-E2104KS
Description
CAP FILM 0.1UF 10% 250VDC RADIAL
Customer Reference
Detailed Description
0.1 µF Film Capacitor 250V Polyester, Metallized Radial
EDA/CAD Models
ECQ-E2104KS Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Capacitance
Tolerance
±10%
Voltage Rating - AC
-
Voltage Rating - DC
250V
Dielectric Material
Operating Temperature
-40°C ~ 85°C
Mounting Type
Through Hole
Package / Case
Size / Dimension
0.492" L x 0.197" W (12.50mm x 5.00mm)
Height - Seated (Max)
0.453" (11.50mm)
Termination
PC Pins
Lead Spacing
0.394" (10.00mm)
Applications
General Purpose
Ratings
-
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes