
ECQ-E2104KFW | |
|---|---|
DigiKey Part Number | 10-ECQ-E2104KFW-ND |
Manufacturer | |
Manufacturer Product Number | ECQ-E2104KFW |
Description | CAP FILM 0.1UF 10% 250VDC RADIAL |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF Film Capacitor 250V Polyester, Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | ECQ-E2104KFW Models |
Category | Operating Temperature -40°C ~ 105°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Bulk | Size / Dimension 0.406" L x 0.228" W (10.30mm x 5.80mm) |
Part Status Active | Height - Seated (Max) 0.528" (13.40mm) |
Capacitance | Termination PC Pins |
Tolerance ±10% | Lead Spacing 0.295" (7.50mm) |
Voltage Rating - DC 250V | Applications General Purpose |
Dielectric Material | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,34000 € | 0,34 € |
| 10 | 0,20100 € | 2,01 € |
| 50 | 0,14900 € | 7,45 € |
| 100 | 0,13280 € | 13,28 € |
| 500 | 0,10558 € | 52,79 € |
| 1.000 | 0,09715 € | 97,15 € |
| 3.000 | 0,08677 € | 260,31 € |
| 5.000 | 0,08293 € | 414,65 € |
| Unit Price without VAT: | 0,34000 € |
|---|---|
| Unit Price with VAT: | 0,40460 € |

