0.1 µF Film Capacitor 250V Polyester, Metallized Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ECQ-E2104KF3

DigiKey Part Number
10-ECQ-E2104KF3CT-ND - Cut Tape (CT)
10-ECQ-E2104KF3TB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
ECQ-E2104KF3
Description
CAP FILM 0.1UF 10% 250VDC RADIAL
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
0.1 µF Film Capacitor 250V Polyester, Metallized Radial
Datasheet
 Datasheet
EDA/CAD Models
ECQ-E2104KF3 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage Rating - AC
-
Voltage Rating - DC
250V
Dielectric Material
Operating Temperature
-40°C ~ 105°C
Mounting Type
Through Hole
Package / Case
Size / Dimension
0.406" L x 0.228" W (10.30mm x 5.80mm)
Height - Seated (Max)
0.528" (13.40mm)
Termination
PC Pins
Lead Spacing
0.197" (5.00mm)
Applications
General Purpose
Ratings
-
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3.854
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
10,38000 €0,38 €
100,23200 €2,32 €
500,17180 €8,59 €
1000,15350 €15,35 €
Tape & Box (TB)
QuantityUnit PriceExt Price
5000,12162 €60,81 €
1.0000,11221 €112,21 €
1.5000,10751 €161,26 €
2.5000,10229 €255,73 €
3.5000,09925 €347,38 €
5.0000,09631 €481,55 €
Manufacturers Standard Package
Unit Price without VAT:0,38000 €
Unit Price with VAT:0,45220 €