Parametric Equivalent

ECQ-E2104JFZ | |
|---|---|
DigiKey Part Number | 10-ECQ-E2104JFZ-ND |
Manufacturer | |
Manufacturer Product Number | ECQ-E2104JFZ |
Description | CAP FILM 0.1UF 5% 250VDC RADIAL |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF Film Capacitor 250V Polyester, Metallized Radial |
Datasheet | Datasheet |
Category | Operating Temperature -40°C ~ 105°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Bulk | Size / Dimension 0.406" L x 0.228" W (10.30mm x 5.80mm) |
Part Status Active | Height - Seated (Max) 0.370" (9.40mm) |
Capacitance | Termination PC Pins |
Tolerance ±5% | Lead Spacing 0.295" (7.50mm) |
Voltage Rating - DC 250V | Applications General Purpose |
Dielectric Material |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ECQ-E2104JF | Panasonic Industry | 1.114 | P14608-ND | 0,41000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6.000 | 0,11254 € | 675,24 € |
| Unit Price without VAT: | 0,11254 € |
|---|---|
| Unit Price with VAT: | 0,13392 € |


