
ECQ-E2104JF3 | |
|---|---|
DigiKey Part Number | 10-ECQ-E2104JF3CT-ND - Cut Tape (CT) 10-ECQ-E2104JF3TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | ECQ-E2104JF3 |
Description | CAP FILM 0.1UF 5% 250VDC RADIAL |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF Film Capacitor 250V Polyester, Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | ECQ-E2104JF3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage Rating - AC | - | |
Voltage Rating - DC | 250V | |
Dielectric Material | ||
Operating Temperature | -40°C ~ 105°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 0.406" L x 0.228" W (10.30mm x 5.80mm) | |
Height - Seated (Max) | 0.528" (13.40mm) | |
Termination | PC Pins | |
Lead Spacing | 0.197" (5.00mm) | |
Applications | General Purpose | |
Ratings | - | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,46000 € | 0,46 € |
| 10 | 0,28200 € | 2,82 € |
| 50 | 0,21180 € | 10,59 € |
| 100 | 0,19030 € | 19,03 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,15232 € | 76,16 € |
| 1.000 | 0,14117 € | 141,17 € |
| 1.500 | 0,13559 € | 203,38 € |
| 2.500 | 0,12941 € | 323,52 € |
| 3.500 | 0,12579 € | 440,27 € |
| 5.000 | 0,12232 € | 611,60 € |
| Unit Price without VAT: | 0,46000 € |
|---|---|
| Unit Price with VAT: | 0,54740 € |

