
ECQ-E2104JBB | |
|---|---|
DigiKey Part Number | 10-ECQ-E2104JBB-ND |
Manufacturer | |
Manufacturer Product Number | ECQ-E2104JBB |
Description | CAP FILM 0.1UF 5% 250VDC RADIAL |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF Film Capacitor 250V Polyester, Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | ECQ-E2104JBB Models |
Category | Dielectric Material |
Mfr | Operating Temperature -40°C ~ 105°C |
Series | Mounting Type Through Hole |
Packaging Bulk | Package / Case |
Part Status Active | Termination PC Pins |
Capacitance | Applications General Purpose |
Tolerance ±5% | Base Product Number |
Voltage Rating - DC 250V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,41000 € | 0,41 € |
| 10 | 0,24600 € | 2,46 € |
| 50 | 0,18360 € | 9,18 € |
| 100 | 0,16450 € | 16,45 € |
| 500 | 0,13210 € | 66,05 € |
| 1.000 | 0,12211 € | 122,11 € |
| 3.000 | 0,10980 € | 329,40 € |
| 5.000 | 0,10524 € | 526,20 € |
| Unit Price without VAT: | 0,41000 € |
|---|---|
| Unit Price with VAT: | 0,48790 € |

