Parametric Equivalent

ECQ-E2103KB3 | |
|---|---|
DigiKey Part Number | ECQ-E2103KB3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | ECQ-E2103KB3 |
Description | CAP FILM 10000PF 10% 250VDC RAD |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 10000 pF Film Capacitor 250V Polyester, Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | ECQ-E2103KB3 Models |
Category | Operating Temperature -40°C ~ 105°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Tape & Box (TB) | Size / Dimension 0.311" L x 0.165" W (7.90mm x 4.20mm) |
Part Status Active | Height - Seated (Max) 0.476" (12.10mm) |
Capacitance | Termination PC Pins |
Tolerance ±10% | Lead Spacing 0.197" (5.00mm) |
Voltage Rating - DC 250V | Applications General Purpose |
Dielectric Material | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ECQ-E2103KBB | Panasonic Industry | 0 | ECQ-E2103KBB-ND | 0,10320 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,10782 € | 215,64 € |
| Unit Price without VAT: | 0,10782 € |
|---|---|
| Unit Price with VAT: | 0,12831 € |


