
ECQ-E2103JF | |
|---|---|
DigiKey Part Number | P14620-ND |
Manufacturer | |
Manufacturer Product Number | ECQ-E2103JF |
Description | CAP FILM 10000PF 5% 250VDC RAD |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 10000 pF Film Capacitor 250V Polyester, Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | ECQ-E2103JF Models |
Category | Operating Temperature -40°C ~ 105°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Bulk | Size / Dimension 0.406" L x 0.169" W (10.30mm x 4.30mm) |
Part Status Active | Height - Seated (Max) 0.331" (8.40mm) |
Capacitance | Termination PC Pins |
Tolerance ±5% | Lead Spacing 0.295" (7.50mm) |
Voltage Rating - DC 250V | Applications General Purpose |
Dielectric Material | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,36000 € | 0,36 € |
| 10 | 0,21700 € | 2,17 € |
| 50 | 0,16080 € | 8,04 € |
| 100 | 0,14350 € | 14,35 € |
| 500 | 0,11448 € | 57,24 € |
| 1.000 | 0,10551 € | 105,51 € |
| 3.000 | 0,09444 € | 283,32 € |
| 5.000 | 0,09035 € | 451,75 € |
| Unit Price without VAT: | 0,36000 € |
|---|---|
| Unit Price with VAT: | 0,42840 € |

