
ECQ-E2103JB3 | |
|---|---|
DigiKey Part Number | ECQ-E2103JB3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | ECQ-E2103JB3 |
Description | CAP FILM 10000PF 5% 250VDC RAD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 10000 pF Film Capacitor 250V Polyester, Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | ECQ-E2103JB3 Models |
Category | Dielectric Material |
Mfr | Operating Temperature -40°C ~ 105°C |
Series | Mounting Type Through Hole |
Packaging Tape & Box (TB) | Package / Case |
Part Status Active | Termination PC Pins |
Capacitance | Applications General Purpose |
Tolerance ±5% | Base Product Number |
Voltage Rating - DC 250V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,11581 € | 231,62 € |
| Unit Price without VAT: | 0,11581 € |
|---|---|
| Unit Price with VAT: | 0,13781 € |

