
ECQ-E1A335KB | |
|---|---|
DigiKey Part Number | 10-ECQ-E1A335KB-ND |
Manufacturer | |
Manufacturer Product Number | ECQ-E1A335KB |
Description | CAP FILM 3.3UF 10% 125VAC RAD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 3.3 µF Film Capacitor 125V Polyester, Metallized Radial |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage Rating - AC | 125V | |
Voltage Rating - DC | - | |
Dielectric Material | ||
Operating Temperature | -40°C ~ 105°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 1.016" L x 0.378" W (25.80mm x 9.60mm) | |
Height - Seated (Max) | 0.736" (18.70mm) | |
Termination | PC Pins | |
Lead Spacing | 0.886" (22.50mm) | |
Applications | General Purpose | |
Ratings | - | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 1,02935 € | 1.029,35 € |
| Unit Price without VAT: | 1,02935 € |
|---|---|
| Unit Price with VAT: | 1,22493 € |

