
ECQ-E1A224KF | |
|---|---|
DigiKey Part Number | 10-ECQ-E1A224KF-ND |
Manufacturer | |
Manufacturer Product Number | ECQ-E1A224KF |
Description | CAP FILM 0.22UF 10% 125VAC RAD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 0.22 µF Film Capacitor 125V Polyester, Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | ECQ-E1A224KF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage Rating - AC | 125V | |
Voltage Rating - DC | - | |
Dielectric Material | ||
Operating Temperature | -40°C ~ 105°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 0.492" L x 0.295" W (12.50mm x 7.50mm) | |
Height - Seated (Max) | 0.567" (14.40mm) | |
Termination | PC Pins | |
Lead Spacing | 0.394" (10.00mm) | |
Applications | General Purpose | |
Ratings | - | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,46000 € | 0,46 € |
| 10 | 0,28300 € | 2,83 € |
| 50 | 0,21300 € | 10,65 € |
| 100 | 0,19130 € | 19,13 € |
| 500 | 0,15476 € | 77,38 € |
| 1.000 | 0,14347 € | 143,47 € |
| 2.500 | 0,13156 € | 328,90 € |
| 5.000 | 0,12439 € | 621,95 € |
| Unit Price without VAT: | 0,46000 € |
|---|---|
| Unit Price with VAT: | 0,54740 € |

