Parametric Equivalent

ECQ-E1825JFW | |
|---|---|
DigiKey Part Number | ECQ-E1825JFW-ND |
Manufacturer | |
Manufacturer Product Number | ECQ-E1825JFW |
Description | CAP FILM 8.2UF 5% 100VDC RADIAL |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | 8.2 µF Film Capacitor 100V Polyester, Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | ECQ-E1825JFW Models |
Category | Operating Temperature -40°C ~ 105°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Bulk | Size / Dimension 1.024" L x 0.394" W (26.00mm x 10.00mm) |
Part Status Active | Height - Seated (Max) 0.984" (25.00mm) |
Capacitance | Termination PC Pins |
Tolerance ±5% | Lead Spacing 0.591" (15.00mm) |
Voltage Rating - DC 100V | Applications General Purpose |
Dielectric Material | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ECQ-E1825JFB | Panasonic Industry | 0 | ECQ-E1825JFB-ND | 1,33728 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 1,33728 € | 1.337,28 € |
| Unit Price without VAT: | 1,33728 € |
|---|---|
| Unit Price with VAT: | 1,59136 € |


