Similar

ECQ-E1824KZ | |
|---|---|
DigiKey Part Number | E1824-ND |
Manufacturer | |
Manufacturer Product Number | ECQ-E1824KZ |
Description | CAP FILM 0.82UF 10% 100VDC RAD |
Customer Reference | |
Detailed Description | 0.82 µF Film Capacitor 100V Polyester, Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | ECQ-E1824KZ Models |
Category | Operating Temperature -40°C ~ 85°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Bulk | Size / Dimension 0.669" L x 0.295" W (17.00mm x 7.50mm) |
Part Status Obsolete | Height - Seated (Max) 0.551" (14.00mm) |
Capacitance | Termination PC Pins |
Tolerance ±10% | Lead Spacing 0.591" (15.00mm) |
Voltage Rating - DC 100V | Applications DC Link, DC Filtering; High Frequency, Switching; High Pulse, DV/DT |
Dielectric Material | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ECQ-E2824KF | Panasonic Industry | 559 | EF2824-ND | 0,56000 € | Similar |


