Parametric Equivalent

ECQ-E1824KFA | |
|---|---|
DigiKey Part Number | 10-ECQ-E1824KFA-ND |
Manufacturer | |
Manufacturer Product Number | ECQ-E1824KFA |
Description | CAP FILM 0.82UF 10% 100VDC RAD |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | 0.82 µF Film Capacitor 100V Polyester, Metallized Radial |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage Rating - AC | - | |
Voltage Rating - DC | 100V | |
Dielectric Material | ||
Operating Temperature | -40°C ~ 105°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 0.472" L x 0.236" W (12.00mm x 6.00mm) | |
Height - Seated (Max) | 0.571" (14.50mm) | |
Termination | PC Pins | |
Lead Spacing | 0.394" (10.00mm) | |
Applications | General Purpose | |
Ratings | - | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,31865 € | 318,65 € |
| Unit Price without VAT: | 0,31865 € |
|---|---|
| Unit Price with VAT: | 0,37919 € |


