
ECQ-E1823JF | |
|---|---|
DigiKey Part Number | P14638-ND |
Manufacturer | |
Manufacturer Product Number | ECQ-E1823JF |
Description | CAP FILM 0.082UF 5% 100VDC RAD |
Customer Reference | |
Detailed Description | 0.082 µF Film Capacitor 100V Polyester, Metallized Radial |
Category | Operating Temperature -40°C ~ 105°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Bulk | Size / Dimension 0.307" L x 0.185" W (7.80mm x 4.70mm) |
Part Status Obsolete | Height - Seated (Max) 0.429" (10.90mm) |
Capacitance | Termination PC Pins |
Tolerance ±5% | Lead Spacing 0.197" (5.00mm) |
Voltage Rating - DC 100V | Applications General Purpose |
Dielectric Material | Base Product Number |

