Similar

ECQ-E1685KZ | |
|---|---|
DigiKey Part Number | E1685-ND |
Manufacturer | |
Manufacturer Product Number | ECQ-E1685KZ |
Description | CAP FILM 6.8UF 10% 100VDC RADIAL |
Customer Reference | |
Detailed Description | 6.8 µF Film Capacitor 100V Polyester, Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | ECQ-E1685KZ Models |
Category | Operating Temperature -40°C ~ 85°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Bulk | Size / Dimension 1.201" L x 0.512" W (30.50mm x 13.00mm) |
Part Status Obsolete | Height - Seated (Max) 0.984" (25.00mm) |
Capacitance | Termination PC Pins |
Tolerance ±10% | Lead Spacing 1.083" (27.50mm) |
Voltage Rating - DC 100V | Applications DC Link, DC Filtering; High Frequency, Switching; High Pulse, DV/DT |
Dielectric Material | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ECQ-E2685KF | Panasonic Industry | 0 | EF2685-ND | 2,07000 € | Similar |


