ECQ-E1565KZ is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Panasonic Industry
In Stock: 2.340
Unit Price: 2,13000 €
Datasheet
5.6 µF Film Capacitor 100V Polyester, Metallized Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ECQ-E1565KZ

DigiKey Part Number
E1565-ND
Manufacturer
Manufacturer Product Number
ECQ-E1565KZ
Description
CAP FILM 5.6UF 10% 100VDC RADIAL
Customer Reference
Detailed Description
5.6 µF Film Capacitor 100V Polyester, Metallized Radial
Datasheet
 Datasheet
EDA/CAD Models
ECQ-E1565KZ Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-40°C ~ 85°C
Mfr
Mounting Type
Through Hole
Series
Package / Case
Packaging
Bulk
Size / Dimension
1.201" L x 0.492" W (30.50mm x 12.50mm)
Part Status
Obsolete
Height - Seated (Max)
0.866" (22.00mm)
Capacitance
Termination
PC Pins
Tolerance
±10%
Lead Spacing
1.083" (27.50mm)
Voltage Rating - DC
100V
Applications
DC Link, DC Filtering; High Frequency, Switching; High Pulse, DV/DT
Dielectric Material
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ECQ-E2565KFPanasonic Industry2.340EF2565-ND2,13000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes