Parametric Equivalent

ECQ-E1565JF | |
|---|---|
DigiKey Part Number | P14623-ND |
Manufacturer | |
Manufacturer Product Number | ECQ-E1565JF |
Description | CAP FILM 5.6UF 5% 100VDC RADIAL |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 5.6 µF Film Capacitor 100V Polyester, Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | ECQ-E1565JF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage Rating - AC | - | |
Voltage Rating - DC | 100V | |
Dielectric Material | ||
Operating Temperature | -40°C ~ 105°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 1.024" L x 0.327" W (26.00mm x 8.30mm) | |
Height - Seated (Max) | 0.728" (18.50mm) | |
Termination | PC Pins | |
Lead Spacing | 0.886" (22.50mm) | |
Applications | General Purpose | |
Ratings | - | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,21000 € | 2,21 € |
| 10 | 1,51700 € | 15,17 € |
| 50 | 1,24280 € | 62,14 € |
| 100 | 1,15790 € | 115,79 € |
| 500 | 1,01440 € | 507,20 € |
| 1.000 | 0,96997 € | 969,97 € |
| 3.000 | 0,91504 € | 2.745,12 € |
| 5.000 | 0,89471 € | 4.473,55 € |
| Unit Price without VAT: | 2,21000 € |
|---|---|
| Unit Price with VAT: | 2,62990 € |


