Similar

ECQ-E1564KZ | |
|---|---|
DigiKey Part Number | E1564-ND |
Manufacturer | |
Manufacturer Product Number | ECQ-E1564KZ |
Description | CAP FILM 0.56UF 10% 100VDC RAD |
Customer Reference | |
Detailed Description | 0.56 µF Film Capacitor 100V Polyester, Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | ECQ-E1564KZ Models |
Category | Operating Temperature -40°C ~ 85°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Bulk | Size / Dimension 0.669" L x 0.256" W (17.00mm x 6.50mm) |
Part Status Obsolete | Height - Seated (Max) 0.492" (12.50mm) |
Capacitance | Termination PC Pins |
Tolerance ±10% | Lead Spacing 0.591" (15.00mm) |
Voltage Rating - DC 100V | Applications General Purpose |
Dielectric Material | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ECQ-E2564KF | Panasonic Industry | 17.286 | EF2564-ND | 0,56000 € | Similar |


