ECQ-E1564KF3 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Panasonic Industry
In Stock: 0
Unit Price: 0,27895 €
Datasheet
0.56 µF Film Capacitor 100V Polyester, Metallized Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ECQ-E1564KF3

DigiKey Part Number
ECQ-E1564KF3-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
ECQ-E1564KF3
Description
CAP FILM 0.56UF 10% 100VDC RAD
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
0.56 µF Film Capacitor 100V Polyester, Metallized Radial
Datasheet
 Datasheet
EDA/CAD Models
ECQ-E1564KF3 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Box (TB)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage Rating - AC
-
Voltage Rating - DC
100V
Dielectric Material
Operating Temperature
-40°C ~ 105°C
Mounting Type
Through Hole
Package / Case
Size / Dimension
0.472" L x 0.217" W (12.00mm x 5.50mm)
Height - Seated (Max)
0.626" (15.90mm)
Termination
PC Pins
Lead Spacing
0.197" (5.00mm)
Applications
General Purpose
Ratings
-
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Box (TB)
QuantityUnit PriceExt Price
1.0000,27895 €278,95 €
Unit Price without VAT:0,27895 €
Unit Price with VAT:0,33195 €