ECQ-E1474KF9 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


TDK
In Stock: 2.137
Unit Price: 0,65000 €
Datasheet
Image for ECQ-E1474KF9 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ECQ-E1474KF9

DigiKey Part Number
ECQ-E1474KF9-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ECQ-E1474KF9
Description
CAP FILM 0.47UF 10% 100VDC RAD
Customer Reference
Detailed Description
0.47 µF Film Capacitor 100V Polyester, Metallized Radial
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Capacitance
Tolerance
±10%
Voltage Rating - AC
-
Voltage Rating - DC
100V
Dielectric Material
Operating Temperature
-40°C ~ 105°C
Mounting Type
Through Hole
Package / Case
Height - Seated (Max)
-
Termination
PC Pins
Lead Spacing
-
Applications
General Purpose
Ratings
-
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes