Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

ECQ-E1335KFA | |
|---|---|
DigiKey Part Number | 10-ECQ-E1335KFA-ND |
Manufacturer | |
Manufacturer Product Number | ECQ-E1335KFA |
Description | CAP FILM 3.3UF 10% 100VDC RADIAL |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | 3.3 µF Film Capacitor 100V Polyester, Metallized Radial |
Datasheet | Datasheet |
Category | Operating Temperature -40°C ~ 105°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Bulk | Size / Dimension 0.728" L x 0.335" W (18.50mm x 8.50mm) |
Part Status Active | Height - Seated (Max) 0.689" (17.50mm) |
Capacitance | Termination PC Pins |
Tolerance ±10% | Lead Spacing 0.591" (15.00mm) |
Voltage Rating - DC 100V | Applications General Purpose |
Dielectric Material |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ECQ-E1335KF | Panasonic Industry | 0 | EF1335-ND | 1,55000 € | Parametric Equivalent |
| 335MMR100K | CORNELL DUBILIER KNOWLES | 7.442 | 1572-1221-ND | 1,48000 € | Parametric Equivalent |
| MKT1820533015 | Vishay Beyschlag/Draloric/BC Components | 0 | MKT1820533015-ND | 1,27567 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,75679 € | 756,79 € |
| Unit Price without VAT: | 0,75679 € |
|---|---|
| Unit Price with VAT: | 0,90058 € |




