
ECQ-E1335KF3 | |
|---|---|
DigiKey Part Number | ECQ-E1335KF3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | ECQ-E1335KF3 |
Description | CAP FILM 3.3UF 10% 100VDC RADIAL |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 3.3 µF Film Capacitor 100V Polyester, Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | ECQ-E1335KF3 Models |
Category | Operating Temperature -40°C ~ 105°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Tape & Box (TB) | Size / Dimension 0.728" L x 0.335" W (18.50mm x 8.50mm) |
Part Status Active | Height - Seated (Max) 0.846" (21.50mm) |
Capacitance | Termination PC Pins |
Tolerance ±10% | Lead Spacing 0.197" (5.00mm) |
Voltage Rating - DC 100V | Applications General Purpose |
Dielectric Material | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | 0,86825 € | 347,30 € |
| Unit Price without VAT: | 0,86825 € |
|---|---|
| Unit Price with VAT: | 1,03322 € |

