Similar

ECQ-E1333KF | |
|---|---|
DigiKey Part Number | EF1333-ND |
Manufacturer | |
Manufacturer Product Number | ECQ-E1333KF |
Description | CAP FILM 0.033UF 10% 100VDC RAD |
Customer Reference | |
Detailed Description | 0.033 µF Film Capacitor 100V Polyester, Metallized Radial |
Datasheet | Datasheet |
Category | Operating Temperature -40°C ~ 105°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Bulk | Size / Dimension 0.307" L x 0.181" W (7.80mm x 4.60mm) |
Part Status Obsolete | Height - Seated (Max) 0.343" (8.70mm) |
Capacitance | Termination PC Pins |
Tolerance ±10% | Lead Spacing 0.197" (5.00mm) |
Voltage Rating - DC 100V | Applications General Purpose |
Dielectric Material | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| B32529C1333K289 | TDK | 4.079 | 495-B32529C1333K289CT-ND | 0,25000 € | Similar |


