Upgrade
Parametric Equivalent

ECQ-E12823KF | |
|---|---|
DigiKey Part Number | ECQ-E12823KF-ND |
Manufacturer | |
Manufacturer Product Number | ECQ-E12823KF |
Description | CAP FILM 0.082UF 10% 1.25KVDC RA |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | 0.082 µF Film Capacitor 1250V (1.25kV) Polyester, Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | ECQ-E12823KF Models |
Category | Operating Temperature -40°C ~ 105°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Bulk | Size / Dimension 1.220" L x 0.354" W (31.00mm x 9.00mm) |
Part Status Active | Height - Seated (Max) 0.768" (19.50mm) |
Capacitance | Termination PC Pins |
Tolerance ±10% | Lead Spacing 1.083" (27.50mm) |
Voltage Rating - DC 1250V (1.25kV) | Applications General Purpose |
Dielectric Material | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ECQ-E12823JF | Panasonic Industry | 0 | ECQ-E12823JF-ND | 0,62938 € | Upgrade |
| F462FB823K1K6Z | KEMET | 0 | 399-F462FB823K1K6Z-ND | 1,65673 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,51353 € | 513,53 € |
| Unit Price without VAT: | 0,51353 € |
|---|---|
| Unit Price with VAT: | 0,61110 € |



