Parametric Equivalent
Parametric Equivalent

ECQ-E1275RJF | |
|---|---|
DigiKey Part Number | ECQ-E1275RJF-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | ECQ-E1275RJF |
Description | CAP FILM 2.7UF 5% 100VDC RADIAL |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 2.7 µF Film Capacitor 100V Polyester, Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | ECQ-E1275RJF Models |
Category | Operating Temperature -40°C ~ 105°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Tape & Box (TB) | Size / Dimension 0.728" L x 0.315" W (18.50mm x 8.00mm) |
Part Status Active | Height - Seated (Max) 0.819" (20.80mm) |
Capacitance | Termination PC Pins |
Tolerance ±5% | Lead Spacing 0.591" (15.00mm) |
Voltage Rating - DC 100V | Applications General Purpose |
Dielectric Material | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ECQ-E1275JF | Panasonic Industry | 814 | 10-ECQ-E1275JF-ND | 1,71000 € | Parametric Equivalent |
| ECQ-E1275JFA | Panasonic Industry | 0 | 10-ECQ-E1275JFA-ND | 0,66975 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | 0,75173 € | 300,69 € |
| Unit Price without VAT: | 0,75173 € |
|---|---|
| Unit Price with VAT: | 0,89456 € |


