
ECQ-E1275JF | |
|---|---|
DigiKey Part Number | 10-ECQ-E1275JF-ND |
Manufacturer | |
Manufacturer Product Number | ECQ-E1275JF |
Description | CAP FILM 2.7UF 5% 100VDC RADIAL |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 2.7 µF Film Capacitor 100V Polyester, Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | ECQ-E1275JF Models |
Category | Operating Temperature -40°C ~ 105°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Bulk | Size / Dimension 0.728" L x 0.315" W (18.50mm x 8.00mm) |
Part Status Active | Height - Seated (Max) 0.661" (16.80mm) |
Capacitance | Termination PC Pins |
Tolerance ±5% | Lead Spacing 0.591" (15.00mm) |
Voltage Rating - DC 100V | Applications General Purpose |
Dielectric Material | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,70000 € | 1,70 € |
| 10 | 1,14700 € | 11,47 € |
| 50 | 0,92640 € | 46,32 € |
| 100 | 0,85860 € | 85,86 € |
| 500 | 0,74380 € | 371,90 € |
| 1.000 | 0,70829 € | 708,29 € |
| 3.000 | 0,66439 € | 1.993,17 € |
| 5.000 | 0,64815 € | 3.240,75 € |
| Unit Price without VAT: | 1,70000 € |
|---|---|
| Unit Price with VAT: | 2,02300 € |

