ECQ-E1274KZ is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Panasonic Industry
In Stock: 2.192
Unit Price: 0,49000 €
Datasheet
0.27 µF Film Capacitor 100V Polyester, Metallized Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ECQ-E1274KZ

DigiKey Part Number
E1274-ND
Manufacturer
Manufacturer Product Number
ECQ-E1274KZ
Description
CAP FILM 0.27UF 10% 100VDC RAD
Customer Reference
Detailed Description
0.27 µF Film Capacitor 100V Polyester, Metallized Radial
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-40°C ~ 85°C
Mfr
Mounting Type
Through Hole
Series
Package / Case
Packaging
Bulk
Size / Dimension
0.669" L x 0.177" W (17.00mm x 4.50mm)
Part Status
Obsolete
Height - Seated (Max)
0.354" (9.00mm)
Capacitance
Termination
PC Pins
Tolerance
±10%
Lead Spacing
0.591" (15.00mm)
Voltage Rating - DC
100V
Applications
General Purpose
Dielectric Material
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ECQ-E2274KFPanasonic Industry2.192EF2274-ND0,49000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes