Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

ECQ-E12473KE | |
|---|---|
DigiKey Part Number | ECQ-E12473KE-ND |
Manufacturer | |
Manufacturer Product Number | ECQ-E12473KE |
Description | CAP FILM 0.047UF 1.25KVDC RADIAL |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 0.047 µF Film Capacitor 1250V (1.25kV) Polyester, Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | ECQ-E12473KE Models |
Category | Operating Temperature -40°C ~ 105°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Bulk | Size / Dimension 1.024" L x 0.315" W (26.00mm x 8.00mm) |
Part Status Active | Height - Seated (Max) 0.709" (18.00mm) |
Capacitance | Termination PC Pins |
Tolerance ±10% | Lead Spacing 0.886" (22.50mm) |
Voltage Rating - DC 1250V (1.25kV) | Applications General Purpose |
Dielectric Material | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ECQ-E12473KF | Panasonic Industry | 0 | ECQ-E12473KF-ND | 0,41616 € | Parametric Equivalent |
| F462DH473K1K6L | KEMET | 0 | 399-F462DH473K1K6LTR-ND | 0,53773 € | Parametric Equivalent |
| F462DH473K1K6R | KEMET | 0 | 399-F462DH473K1K6RTB-ND | 0,55715 € | Parametric Equivalent |
| F462DH473K1K6Z | KEMET | 0 | 399-F462DH473K1K6Z-ND | 0,51780 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,41616 € | 416,16 € |
| Unit Price without VAT: | 0,41616 € |
|---|---|
| Unit Price with VAT: | 0,49523 € |



