4700 pF Film Capacitor 1250V (1.25kV) Polyester, Metallized Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ECQ-E12472KF

DigiKey Part Number
ECQ-E12472KF-ND
Manufacturer
Manufacturer Product Number
ECQ-E12472KF
Description
CAP FILM 4700PF 10% 1.25KVDC RAD
Customer Reference
Detailed Description
4700 pF Film Capacitor 1250V (1.25kV) Polyester, Metallized Radial
Datasheet
 Datasheet
EDA/CAD Models
ECQ-E12472KF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-40°C ~ 105°C
Mfr
Mounting Type
Through Hole
Series
Package / Case
Packaging
Bulk
Size / Dimension
0.610" L x 0.276" W (15.50mm x 7.00mm)
Part Status
Obsolete
Height - Seated (Max)
0.532" (13.50mm)
Capacitance
Termination
PC Pins
Tolerance
±10%
Lead Spacing
0.492" (12.50mm)
Voltage Rating - DC
1250V (1.25kV)
Applications
General Purpose
Dielectric Material
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.