Upgrade

ECQ-E12272RKF | |
|---|---|
DigiKey Part Number | ECQ-E12272RKF-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | ECQ-E12272RKF |
Description | CAP FILM 2700PF 10% 1.25KVDC RAD |
Customer Reference | |
Detailed Description | 2700 pF Film Capacitor 1250V (1.25kV) Polyester, Metallized Radial |
EDA/CAD Models | ECQ-E12272RKF Models |
Category | Operating Temperature -40°C ~ 105°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Tape & Box (TB) | Size / Dimension 0.610" L x 0.256" W (15.50mm x 6.50mm) |
Part Status Obsolete | Height - Seated (Max) 0.669" (17.00mm) |
Capacitance | Termination PC Pins |
Tolerance ±10% | Lead Spacing 0.295" (7.50mm) |
Voltage Rating - DC 1250V (1.25kV) | Applications General Purpose |
Dielectric Material | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ECQ-E12272RJF | Panasonic Industry | 0 | ECQ-E12272RJF-ND | 0,51634 € | Upgrade |


