Upgrade

ECQ-E12272KF | |
|---|---|
DigiKey Part Number | ECQ-E12272KF-ND |
Manufacturer | |
Manufacturer Product Number | ECQ-E12272KF |
Description | CAP FILM 2700PF 10% 1.25KVDC RAD |
Customer Reference | |
Detailed Description | 2700 pF Film Capacitor 1250V (1.25kV) Polyester, Metallized Radial |
EDA/CAD Models | ECQ-E12272KF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Capacitance | ||
Tolerance | ±10% | |
Voltage Rating - AC | - | |
Voltage Rating - DC | 1250V (1.25kV) | |
Dielectric Material | ||
Operating Temperature | -40°C ~ 105°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 0.610" L x 0.256" W (15.50mm x 6.50mm) | |
Height - Seated (Max) | 0.512" (13.00mm) | |
Termination | PC Pins | |
Lead Spacing | 0.492" (12.50mm) | |
Applications | General Purpose | |
Ratings | - | |
Features | - | |
Base Product Number |


