Similar

ECQ-E1223KFB | |
|---|---|
DigiKey Part Number | ECQ-E1223KFB-ND |
Manufacturer | |
Manufacturer Product Number | ECQ-E1223KFB |
Description | CAP FILM 0.022UF 10% 100VDC RAD |
Customer Reference | |
Detailed Description | 0.022 µF Film Capacitor 100V Polyester, Metallized Radial |
Datasheet | Datasheet |
Category | Dielectric Material |
Mfr | Operating Temperature -40°C ~ 105°C |
Series | Mounting Type Through Hole |
Packaging Bulk | Package / Case |
Part Status Obsolete | Termination PC Pins |
Capacitance | Applications General Purpose |
Tolerance ±10% | Base Product Number |
Voltage Rating - DC 100V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| B32529C1223J189 | TDK | 193 | 495-B32529C1223J189CT-ND | 0,26000 € | Similar |


