Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

ECQ-E12224JF | |
|---|---|
DigiKey Part Number | ECQ-E12224JF-ND |
Manufacturer | |
Manufacturer Product Number | ECQ-E12224JF |
Description | CAP FILM 0.22UF 5% 1.25KVDC RAD |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | 0.22 µF Film Capacitor 1250V (1.25kV) Polyester, Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | ECQ-E12224JF Models |
Category | Operating Temperature -40°C ~ 105°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Bulk | Size / Dimension 1.220" L x 0.571" W (31.00mm x 14.50mm) |
Part Status Active | Height - Seated (Max) 1.102" (28.00mm) |
Capacitance | Termination PC Pins |
Tolerance ±5% | Lead Spacing 1.083" (27.50mm) |
Voltage Rating - DC 1250V (1.25kV) | Applications General Purpose |
Dielectric Material | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| F462FN224J1K6Z | KEMET | 0 | 399-F462FN224J1K6Z-ND | 2,27639 € | Parametric Equivalent |
| MKP1T032206F00JSSD | WIMA | 226 | 1928-1459-ND | 2,79000 € | Parametric Equivalent |
| PHE450RF6220JR06L2 | KEMET | 610 | 399-PHE450RF6220JR06L2-ND | 4,00000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 1,08351 € | 1.083,51 € |
| Unit Price without VAT: | 1,08351 € |
|---|---|
| Unit Price with VAT: | 1,28938 € |




