Upgrade

ECQ-E12223KFB | |
|---|---|
DigiKey Part Number | ECQ-E12223KFB-ND |
Manufacturer | |
Manufacturer Product Number | ECQ-E12223KFB |
Description | CAP FILM 0.022UF 10% 1.25KVDC RA |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | 0.022 µF Film Capacitor 1250V (1.25kV) Polyester, Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | ECQ-E12223KFB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage Rating - AC | - | |
Voltage Rating - DC | 1250V (1.25kV) | |
Dielectric Material | ||
Operating Temperature | -40°C ~ 105°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 0.827" L x 0.276" W (21.00mm x 7.00mm) | |
Height - Seated (Max) | 0.787" (20.00mm) | |
Termination | PC Pins | |
Lead Spacing | 0.492" (12.50mm) | |
Applications | General Purpose | |
Ratings | - | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,36686 € | 366,86 € |
| Unit Price without VAT: | 0,36686 € |
|---|---|
| Unit Price with VAT: | 0,43656 € |


