Upgrade

ECQ-E12123KFB | |
|---|---|
DigiKey Part Number | ECQ-E12123KFB-ND |
Manufacturer | |
Manufacturer Product Number | ECQ-E12123KFB |
Description | CAP FILM 0.012UF 10% 1.25KVDC RA |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | 0.012 µF Film Capacitor 1250V (1.25kV) Polyester, Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | ECQ-E12123KFB Models |
Category | Operating Temperature -40°C ~ 105°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Bulk | Size / Dimension 0.827" L x 0.217" W (21.00mm x 5.50mm) |
Part Status Active | Height - Seated (Max) 0.709" (18.00mm) |
Capacitance | Termination PC Pins |
Tolerance ±10% | Lead Spacing 0.492" (12.50mm) |
Voltage Rating - DC 1250V (1.25kV) | Applications General Purpose |
Dielectric Material | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ECQ-E12123JFB | Panasonic Industry | 0 | ECQ-E12123JFB-ND | 0,42645 € | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,35007 € | 350,07 € |
| Unit Price without VAT: | 0,35007 € |
|---|---|
| Unit Price with VAT: | 0,41658 € |


