1000 pF Film Capacitor 1250V (1.25kV) Polyester, Metallized Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ECQ-E12102RJF

DigiKey Part Number
ECQ-E12102RJF-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
ECQ-E12102RJF
Description
CAP FILM 1000PF 5% 1.25KVDC RAD
Customer Reference
Detailed Description
1000 pF Film Capacitor 1250V (1.25kV) Polyester, Metallized Radial
EDA/CAD Models
ECQ-E12102RJF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Box (TB)
Part Status
Obsolete
Capacitance
Tolerance
±5%
Voltage Rating - AC
-
Voltage Rating - DC
1250V (1.25kV)
Dielectric Material
Operating Temperature
-40°C ~ 105°C
Mounting Type
Through Hole
Package / Case
Size / Dimension
0.610" L x 0.236" W (15.50mm x 6.00mm)
Height - Seated (Max)
0.630" (16.00mm)
Termination
PC Pins
Lead Spacing
0.295" (7.50mm)
Applications
General Purpose
Ratings
-
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.