
ECQ-E1185RKF | |
|---|---|
DigiKey Part Number | ECQ-E1185RKF-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | ECQ-E1185RKF |
Description | CAP FILM 1.8UF 10% 100VDC RADIAL |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 1.8 µF Film Capacitor 100V Polyester, Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | ECQ-E1185RKF Models |
Category | Operating Temperature -40°C ~ 105°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Tape & Box (TB) | Size / Dimension 0.728" L x 0.256" W (18.50mm x 6.50mm) |
Part Status Active | Height - Seated (Max) 0.764" (19.40mm) |
Capacitance | Termination PC Pins |
Tolerance ±10% | Lead Spacing 0.591" (15.00mm) |
Voltage Rating - DC 100V | Applications General Purpose |
Dielectric Material | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,54686 € | 273,43 € |
| Unit Price without VAT: | 0,54686 € |
|---|---|
| Unit Price with VAT: | 0,65076 € |

