Similar

ECQ-E1185KZ | |
|---|---|
DigiKey Part Number | E1185-ND |
Manufacturer | |
Manufacturer Product Number | ECQ-E1185KZ |
Description | CAP FILM 1.8UF 10% 100VDC RADIAL |
Customer Reference | |
Detailed Description | 1.8 µF Film Capacitor 100V Polyester, Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | ECQ-E1185KZ Models |
Category | Operating Temperature -40°C ~ 85°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Bulk | Size / Dimension 1.004" L x 0.335" W (25.50mm x 8.50mm) |
Part Status Obsolete | Height - Seated (Max) 0.669" (17.00mm) |
Capacitance | Termination PC Pins |
Tolerance ±10% | Lead Spacing 0.886" (22.50mm) |
Voltage Rating - DC 100V | Applications General Purpose |
Dielectric Material | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ECQ-E2185KF | Panasonic Industry | 5.848 | EF2185-ND | 0,99000 € | Similar |


