
ECQ-E1185KF | |
|---|---|
DigiKey Part Number | EF1185-ND |
Manufacturer | |
Manufacturer Product Number | ECQ-E1185KF |
Description | CAP FILM 1.8UF 10% 100VDC RADIAL |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 1.8 µF Film Capacitor 100V Polyester, Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | ECQ-E1185KF Models |
Category | Operating Temperature -40°C ~ 105°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Bulk | Size / Dimension 0.728" L x 0.256" W (18.50mm x 6.50mm) |
Part Status Active | Height - Seated (Max) 0.606" (15.40mm) |
Capacitance | Termination PC Pins |
Tolerance ±10% | Lead Spacing 0.591" (15.00mm) |
Voltage Rating - DC 100V | Applications General Purpose |
Dielectric Material | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,90000 € | 0,90 € |
| 10 | 0,57800 € | 5,78 € |
| 50 | 0,45100 € | 22,55 € |
| 100 | 0,41180 € | 41,18 € |
| 500 | 0,34572 € | 172,86 € |
| 1.000 | 0,32529 € | 325,29 € |
| 3.000 | 0,30006 € | 900,18 € |
| 5.000 | 0,29072 € | 1.453,60 € |
| Unit Price without VAT: | 0,90000 € |
|---|---|
| Unit Price with VAT: | 1,07100 € |

