Parametric Equivalent

ECQ-E1155JFA | |
|---|---|
DigiKey Part Number | 10-ECQ-E1155JFA-ND |
Manufacturer | |
Manufacturer Product Number | ECQ-E1155JFA |
Description | CAP FILM 1.5UF 5% 100VDC RADIAL |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | 1.5 µF Film Capacitor 100V Polyester, Metallized Radial |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage Rating - AC | - | |
Voltage Rating - DC | 100V | |
Dielectric Material | ||
Operating Temperature | -40°C ~ 105°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 0.728" L x 0.236" W (18.50mm x 6.00mm) | |
Height - Seated (Max) | 0.567" (14.40mm) | |
Termination | PC Pins | |
Lead Spacing | 0.591" (15.00mm) | |
Applications | General Purpose | |
Ratings | - | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,53452 € | 534,52 € |
| Unit Price without VAT: | 0,53452 € |
|---|---|
| Unit Price with VAT: | 0,63608 € |


