
ECQ-E1106KF | |
|---|---|
DigiKey Part Number | EF1106-ND |
Manufacturer | |
Manufacturer Product Number | ECQ-E1106KF |
Description | CAP FILM 10UF 10% 100VDC RADIAL |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 10 µF Film Capacitor 100V Polyester, Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | ECQ-E1106KF Models |
Category | Operating Temperature -40°C ~ 105°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Bulk | Size / Dimension 1.024" L x 0.453" W (26.00mm x 11.50mm) |
Part Status Active | Height - Seated (Max) 0.866" (22.00mm) |
Capacitance | Termination PC Pins |
Tolerance ±10% | Lead Spacing 0.886" (22.50mm) |
Voltage Rating - DC 100V | Applications General Purpose |
Dielectric Material | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,95000 € | 2,95 € |
| 10 | 2,07500 € | 20,75 € |
| 50 | 1,72540 € | 86,27 € |
| 100 | 1,61750 € | 161,75 € |
| 500 | 1,43498 € | 717,49 € |
| 1.000 | 1,37845 € | 1.378,45 € |
| 3.000 | 1,30857 € | 3.925,71 € |
| 5.000 | 1,28272 € | 6.413,60 € |
| Unit Price without VAT: | 2,95000 € |
|---|---|
| Unit Price with VAT: | 3,51050 € |

